895-038-521-108

Heilind Number:EDA895-038-521-108
Manufacturer:EDAC
Manufacturer Number:895-038-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-521-108

Detailed Description

Enhance your electronic connections with this high-quality straight mount Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With 38 positions and a single row design, it offers seamless connectivity on your PCBs. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various environments. Its .1-inch pitch and .2-inch row spacing make for easy and efficient installations, perfect for your connectivity needs. Upgrade your setup with this essential component in the world of connectors.