895-038-521-112

Heilind Number:EDA895-038-521-112
Manufacturer:EDAC
Manufacturer Number:895-038-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-521-112

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 38 positions and a single row layout, perfect for streamlined circuitry. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers optimal performance in compact setups. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your setup with this essential component for efficient and reliable PCB connections.