895-038-521-402

Heilind Number:EDA895-038-521-402
Manufacturer:EDAC
Manufacturer Number:895-038-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-521-402

Detailed Description

Enhance your PCB connections with our high-performance 38-position Card Edge Connector. Featuring a sleek black design, this connector is engineered with precision and durability in mind. Its UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in various environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic setups with this essential component.