895-038-521-407

Heilind Number:EDA895-038-521-407
Manufacturer:EDAC
Manufacturer Number:895-038-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-521-407

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 38 positions in a single row, allowing for efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connection. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for industrial or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs.