895-038-521-408

Heilind Number:EDA895-038-521-408
Manufacturer:EDAC
Manufacturer Number:895-038-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-521-408

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimum performance, it features 38 positions in a single row, allowing for seamless data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.