895-038-521-607

Heilind Number:EDA895-038-521-607
Manufacturer:EDAC
Manufacturer Number:895-038-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-521-607

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features 38 positions with a single row layout and a pitch of .1 inch. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact is made of high-quality Copper Alloy, guaranteeing excellent conductivity. Whether you're working on DIY projects or professional installations, this connector, with its straight mount orientation and .2-inch row spacing, offers convenience and versatility. Upgrade your setup with this essential component, ideal for various electronic applications.