895-038-521-608

Heilind Number:EDA895-038-521-608
Manufacturer:EDAC
Manufacturer Number:895-038-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-521-608

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector. Featuring a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in any setting. With a single row design and a pitch of .1 inch, it offers seamless integration on your PCB. The 38 copper alloy contact positions guarantee efficient power transfer, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and durable solution for your connectivity needs. Upgrade your systems with this essential component today.