895-038-521-802

Heilind Number:EDA895-038-521-802
Manufacturer:EDAC
Manufacturer Number:895-038-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-521-802

Detailed Description

Enhance connectivity within your circuitry with our dual-row Board To Board PCB Connector. Featuring 38 positions and a .1-inch pitch, this connector ensures precise and reliable data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety in any application. Each contact is crafted from copper alloy for optimal conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments, making it an essential component for your PCB assembly needs. Let efficiency and performance remain at the forefront of your designs with this high-quality connector.