895-038-521-812

Heilind Number:EDA895-038-521-812
Manufacturer:EDAC
Manufacturer Number:895-038-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-521-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring reliability and longevity. With two rows and a pitch of .1 inches, it offers precise and efficient performance for your projects. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and 38 positions cater to high-power applications. Whether you're creating prototypes or industrial-grade systems, this connector, with a straight mount orientation and a wide operating temperature range of -40 to 105°C, is the perfect solution. Explore a new level of connectivity with this essential component.