895-038-523-212

Heilind Number:EDA895-038-523-212
Manufacturer:EDAC
Manufacturer Number:895-038-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, this connector ensures long-lasting quality. With two rows and 38 positions, it provides ample room for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers versatility in placement. Engineered for optimal performance in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Trust in its efficiency to streamline your PCB connectivity needs.