895-038-523-412

Heilind Number:EDA895-038-523-412
Manufacturer:EDAC
Manufacturer Number:895-038-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-523-412

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row with a pitch of .1 inch and row spacing of .2 inch. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliable performance in a wide operating temperature range from -40 to 105°C. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component, perfect for various applications in the fields of technology, telecommunications, and beyond.