895-038-523-603

Heilind Number:EDA895-038-523-603
Manufacturer:EDAC
Manufacturer Number:895-038-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-523-603

Detailed Description

Enhance your PCB connection with this high-performance Board To Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it offers both style and reliability. Boasting 38 positions and a 3A amperage, it provides ample power for seamless data transmission. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial or commercial use, this connector is a must-have for any PCB project.