895-038-523-802

Heilind Number:EDA895-038-523-802
Manufacturer:EDAC
Manufacturer Number:895-038-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-523-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable performance. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers 38 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for optimal connectivity and performance.