895-038-523-803

Heilind Number:EDA895-038-523-803
Manufacturer:EDAC
Manufacturer Number:895-038-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-523-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a sleek black housing crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring long-lasting reliability in any environment. With two rows of 38 copper alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, it offers optimal signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your electronic projects with this essential component.