895-038-523-808

Heilind Number:EDA895-038-523-808
Manufacturer:EDAC
Manufacturer Number:895-038-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-523-808

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions across 2 rows, offering reliable contact for your electronic components. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures longevity and conductivity in various applications. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Whether for industrial or commercial use, this straight mount connector guarantees optimal performance, making it a must-have in your PCB assembly arsenal. Elevate your connectivity game with this essential component.