895-038-524-203

Heilind Number:EDA895-038-524-203
Manufacturer:EDAC
Manufacturer Number:895-038-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-524-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers reliable power transfer with an amperage of 3A. Its two rows of 38 positions each, along with copper alloy contact material, ensure seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the technology sector. Upgrade your PCB connectivity with this advanced component.