895-038-524-204

Heilind Number:EDA895-038-524-204
Manufacturer:EDAC
Manufacturer Number:895-038-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-524-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it effortlessly integrates into your setup. With a 3A amperage, it ensures reliable power transfer. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. This connector boasts 2 rows of 38 positions each, facilitating seamless communication between boards. Its copper alloy contact material and .1-inch pitch deliver efficient signal transmission. Designed for straight mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics. Trust in its performance to optimize connectivity in your projects.