895-038-524-404

Heilind Number:EDA895-038-524-404
Manufacturer:EDAC
Manufacturer Number:895-038-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-524-404

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a sleek black design, it offers a secure amperage of 3 A for optimal performance. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, its single row layout with 38 positions ensures seamless integration. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy assembly. With a straight mount orientation and wide operating temperature range from -40 to 105°C, it's perfect for various industrial applications. Elevate your electronic projects with this essential connector.