895-038-524-408

Heilind Number:EDA895-038-524-408
Manufacturer:EDAC
Manufacturer Number:895-038-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-524-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-524-408

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions in a single row, ensuring efficient and reliable data transfer. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, perfect for demanding environments. With copper alloy contacts and a pitch of .1 inch, it guarantees superior conductivity. Its straight mount orientation and compact form factor make it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted solution for critical connections. Upgrade your systems with this essential component for enhanced performance and longevity.