895-038-524-502

Heilind Number:EDA895-038-524-502
Manufacturer:EDAC
Manufacturer Number:895-038-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-524-502

Detailed Description

Efficiently connect and power up your devices with this premium black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in any setting. With two rows of 38 copper alloy contacts, it offers secure and stable connectivity for your circuit boards. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your setup, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your connectivity game with this essential component.