895-038-524-602

Heilind Number:EDA895-038-524-602
Manufacturer:EDAC
Manufacturer Number:895-038-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-524-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features 38 positions with a single row configuration, ensuring optimal space utilization on your board. Crafted with precision, it boasts a contact material of durable Copper Alloy, guaranteeing reliable signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional protection against environmental factors, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB design with this essential component.