895-038-524-603

Heilind Number:EDA895-038-524-603
Manufacturer:EDAC
Manufacturer Number:895-038-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-524-603

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring 38 positions in a single row, it ensures seamless connectivity for your electronic devices. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability and safety in operation. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and compact board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this straight-mount orientation connector for seamless and reliable performance.