895-038-524-807

Heilind Number:EDA895-038-524-807
Manufacturer:EDAC
Manufacturer Number:895-038-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-524-807

Detailed Description

Elevate your PCB connectivity with this two-row board-to-board connector, designed for seamless integration in your electronic systems. With a high amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in demanding environments. The 38 copper alloy contact positions, spaced at a pitch of .1 inches and .2 inches between rows, offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your projects in the Products, Connectors, and PCB Connectors categories. Its straight mount orientation and sleek black color further enhance its functionality and aesthetics, making it an essential choice for your connectivity needs.