895-038-525-103

Heilind Number:EDA895-038-525-103
Manufacturer:EDAC
Manufacturer Number:895-038-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-103

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration, its 38 positions and single-row layout ensure efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers reliable conductivity for your applications. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial environments. Trust in this connector for secure and stable board-to-board connections in your electronic projects.