895-038-525-104

Heilind Number:EDA895-038-525-104
Manufacturer:EDAC
Manufacturer Number:895-038-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, it features 38 positions with a single row layout and a pitch of .1 inch, ensuring optimal signal transfer. The housing is made of durable UL 94V-0 Polyphenylene Sulfide, while the contacts are crafted from Copper Alloy for reliable conductivity. With a straight mount orientation and a row spacing of .2 inch, installation is simple and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronics with this essential component.