895-038-525-204

Heilind Number:EDA895-038-525-204
Manufacturer:EDAC
Manufacturer Number:895-038-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-204

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety. With two rows and a pitch of .1 inches, it offers seamless alignment for 38 positions. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronic setups with this reliable connector.