895-038-525-207

Heilind Number:EDA895-038-525-207
Manufacturer:EDAC
Manufacturer Number:895-038-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-207

Detailed Description

Efficiently connect your PCBs with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 38 positions in a straight mount orientation, ensuring a secure and stable connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Trust in this connector for seamless and reliable PCB connections.