895-038-525-212

Heilind Number:EDA895-038-525-212
Manufacturer:EDAC
Manufacturer Number:895-038-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-212

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for optimal performance, this connector features 38 positions in a 2-row configuration, ensuring seamless connectivity. The black UL 94V-0 Polyphenylene Sulfide housing offers durability and safety, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient PCB assembly. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Elevate your electronic projects with this essential component.