895-038-525-403

Heilind Number:EDA895-038-525-403
Manufacturer:EDAC
Manufacturer Number:895-038-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-403

Detailed Description

Enhance your PCB connections with our 38-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .1-inch pitch meet high-performance standards. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this efficient and versatile component.