895-038-525-404

Heilind Number:EDA895-038-525-404
Manufacturer:EDAC
Manufacturer Number:895-038-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions in a single row, with a compact pitch of .1 inches for efficient space utilization. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable durability while maintaining a sleek aesthetic. Each contact point is made of robust Copper Alloy, guaranteeing secure and stable connections. With a straight mount orientation, it’s easy to install in your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Elevate the functionality of your devices with this essential component.