895-038-525-408

Heilind Number:EDA895-038-525-408
Manufacturer:EDAC
Manufacturer Number:895-038-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-408

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Featuring a sleek black design, this connector ensures seamless power delivery with an amperage of 3A. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a row spacing of 0.2 inches and 38 positions, it offers versatile connectivity options. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient and dependable PCB connections. Upgrade your projects with this essential component.