895-038-525-502

Heilind Number:EDA895-038-525-502
Manufacturer:EDAC
Manufacturer Number:895-038-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and offers 38 positions with a pitch of .1 in. The connector's durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in harsh environments, while its copper alloy contact material guarantees optimal conductivity. With a dual-row configuration and a row spacing of .2 in, it facilitates efficient signal transmission between PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics project.