895-038-525-603

Heilind Number:EDA895-038-525-603
Manufacturer:EDAC
Manufacturer Number:895-038-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row, allowing for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1 inch pitch and .2 inch row spacing provide precise and secure connections, while the straight mount orientation offers versatility in installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Elevate your electronic systems with this essential component.