895-038-525-604

Heilind Number:EDA895-038-525-604
Manufacturer:EDAC
Manufacturer Number:895-038-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-604

Detailed Description

Upgrade your connectivity with this sleek and efficient Black Board To Board PCB Connector. Designed for optimum performance, it features a low amperage of 3 A, ensuring safe and reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees durability and long-lasting use. With 38 positions and a compact pitch of .1 inch, it provides seamless integration for your PCB projects. The straight mount orientation and precise row spacing of .2 inch offer easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various environments and applications. Elevate your electronic setups with this high-quality connector, a must-have in your toolkit.