895-038-525-608

Heilind Number:EDA895-038-525-608
Manufacturer:EDAC
Manufacturer Number:895-038-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-608

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a straight mount orientation and a single row layout, it offers easy and efficient connectivity. The 38 copper alloy contact positions ensure secure and reliable data transmission, while the precise pitch of .1 inches and row spacing of .2 inches guarantee seamless compatibility with your existing setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.