895-038-525-612

Heilind Number:EDA895-038-525-612
Manufacturer:EDAC
Manufacturer Number:895-038-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-612

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Engineered for durability, it features a robust housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. The copper alloy contacts provide excellent conductivity, while the 38 positions offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Designed for straight mounting orientation, it's easy to integrate into your PCB layout. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solution today with this top-quality connector.