895-038-525-802

Heilind Number:EDA895-038-525-802
Manufacturer:EDAC
Manufacturer Number:895-038-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features 38 positions, allowing for seamless data transfer. The straight mount orientation and 2-row configuration ensure a secure fit, while the UL 94V-0 Polyphenylene Sulfide housing guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. It operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Trust in its performance for your connectivity needs.