895-038-525-803

Heilind Number:EDA895-038-525-803
Manufacturer:EDAC
Manufacturer Number:895-038-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-803

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 gold-plated contacts for reliable signal transmission. The black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in harsh operating conditions. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Suitable for a wide range of applications, this connector is ideal for achieving seamless data transfer in your electronic designs. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.