895-038-525-804

Heilind Number:EDA895-038-525-804
Manufacturer:EDAC
Manufacturer Number:895-038-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-804

Detailed Description

Enhance your connectivity with this high-performance black Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. With two rows and a total of 38 positions, this connector offers ample space for seamless integration. The .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting, while the straight orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various electronic applications. Upgrade your connectivity solutions with this dependable connector.