895-038-525-812

Heilind Number:EDA895-038-525-812
Manufacturer:EDAC
Manufacturer Number:895-038-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-525-812

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing for optimal protection. With two rows of 38 positions, this connector ensures seamless and efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Perfect for PCB applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in this connector for superior quality and performance in your electronic projects.