895-038-540-102

Heilind Number:EDA895-038-540-102
Manufacturer:EDAC
Manufacturer Number:895-038-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With 38 positions and a 1-row configuration, it ensures seamless data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made from robust copper alloy for reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. The straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.