895-038-540-104

Heilind Number:EDA895-038-540-104
Manufacturer:EDAC
Manufacturer Number:895-038-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-540-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions on a single row with a pitch of .1 inches, ensuring precise and efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in even the most demanding environments. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector offers excellent conductivity and thermal stability. Its straight mount orientation and compact design make it ideal for space-saving applications. Elevate your connectivity solutions with this essential component.