895-038-540-107

Heilind Number:EDA895-038-540-107
Manufacturer:EDAC
Manufacturer Number:895-038-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-540-107

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for efficiency, this straight-mount connector features a single row with 38 positions, ideal for seamless data transmission. Its black UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.