895-038-540-201

Heilind Number:EDA895-038-540-201
Manufacturer:EDAC
Manufacturer Number:895-038-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-540-201

Detailed Description

Enhance your circuitry with this high-performance 38-position Black Board To Board PCB Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures secure and reliable connections. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Designed for straight mount orientation, it guarantees a seamless fit. Upgrade your setup with this essential connector for optimal performance.