895-038-540-204

Heilind Number:EDA895-038-540-204
Manufacturer:EDAC
Manufacturer Number:895-038-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-540-204

Detailed Description

Enhance your connectivity with this sleek black Card Edge Connector. Designed for high performance, it features 38 positions across 2 rows, ensuring ample connectivity for your PCB needs. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With copper alloy contact material and a pitch of .1 inch, this connector offers reliable and efficient data transfer. Its straight mount orientation and compact design make it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your setup with this essential component for seamless board-to-board connections.