895-038-540-207

Heilind Number:EDA895-038-540-207
Manufacturer:EDAC
Manufacturer Number:895-038-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-540-207

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector, designed for top-tier performance in industrial environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures robust durability while maintaining a lightweight profile. With two rows and a total of 38 positions, this connector offers ample space for seamless board-to-board integration. Crafted with precision, it guarantees secure and stable connections, thanks to its Copper Alloy contact material. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, meeting high-speed data transfer needs with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this reliable and efficient connector.