895-038-540-208

Heilind Number:EDA895-038-540-208
Manufacturer:EDAC
Manufacturer Number:895-038-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-540-208

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector, meticulously engineered for top-tier performance. Designed with precision and durability in mind, it features 38 positions and 2 rows for seamless integration. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures optimal safety and reliability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for your circuitry. Its straight mount orientation allows for easy installation, and it's capable of operating in temperatures ranging from -40 to 105°C, making it ideal for a variety of applications. Upgrade your setup with this essential component for superior connectivity.