895-038-540-212

Heilind Number:EDA895-038-540-212
Manufacturer:EDAC
Manufacturer Number:895-038-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-540-212

Detailed Description

Enhance connectivity within your electronic setups with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and thirty-eight positions, it offers ample space for multiple connections, while the copper alloy contact material guarantees optimal signal transmission. The .1-inch pitch and .2-inch row spacing provide precision and stability, essential for high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a tech enthusiast or a professional, this connector is a must-have in your toolkit for seamless circuit board assembly. Elevate your connectivity game with this essential component, now available for purchase.