895-038-540-507

Heilind Number:EDA895-038-540-507
Manufacturer:EDAC
Manufacturer Number:895-038-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-540-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-540-507

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector in sleek black. With a contact pitch of .1 inches and two rows of 38 positions each, it ensures efficient data transmission in various electronic applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in challenging environments. Its copper alloy contact material offers reliable conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both residential and industrial use. Elevate your connectivity game with this essential component.