895-038-540-512

Heilind Number:EDA895-038-540-512
Manufacturer:EDAC
Manufacturer Number:895-038-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-540-512

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 38 positions with two rows for efficient signal transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Contacts made of copper alloy guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for seamless integration. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Elevate your connectivity solutions with this essential component.